2824/2 WH005

Alpha Wire
602-2824/2-100
2824/2 WH005

Mfr.:

Description:
Multi-Conductor Cables 22 AWG 2 Conductor high-low temperature cables, Shielded, 100 ft - White

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.298,53 € 2.298,53 €
2.164,95 € 4.329,90 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Commercial Application
Shielded
2 Conductor
100 ft
22 AWG
3.708 mm (0.146 in)
White
Polytetrafluoroethylene (PTFE)
Silver Plated Copper
19 x 34
600 V
Brand: Alpha Wire
Insulation Material: Polytetrafluoroethylene (PTFE)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 635,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.