2817/3 WH005

Alpha Wire
602-2817/3-100
2817/3 WH005

Mfr.:

Description:
Multi-Conductor Cables 20 AWG 3 Conductor High-Low Temperature Cable, Braid 600V 100ft White

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.710,11 € 47.101,10 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
3 Conductor
100 ft
20 AWG
4.32 mm (0.17 in)
White
Polytetrafluoroethylene (PTFE)
19 x 32
600 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Conductor: Stranded Silver-Plated Copper
Product Type: Multi-Conductor Cables
Series: 2817
Factory Pack Quantity: 10
Subcategory: Cable
Unit Weight: 1,043 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99