2632 BK005

Alpha Wire
602-2632-100-02
2632 BK005

Mfr.:

Description:
Hook-up Wire 32 AWG Solid Flouoroplastic, 100ft Spool Black

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,06 € 147,06 €
135,88 € 271,76 €
127,75 € 638,75 €
124,45 € 1.244,50 €
120,05 € 6.002,50 €
118,52 € 11.852,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Black
100 ft
Solid
Perfluoroalkoxy (PFA)
600 V
Copper
+ 300 C
Multiple UL AWM Style
Hook-up Wire
32 AWG
Brand: Alpha Wire
Outside Diameter: 0.508 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

ThermoThin Hook-Up Wires

Alpha Wire ThermoThin Hook-Up Wires are designed to withstand temperatures from -150°C to +300°C and are up to 35% smaller in diameter than PTFE options. These wires combine maximum performance with an exceptionally small and lightweight construction. Alpha Wire ThermoThin Hook-Up Wires are suited for use in oil and gas, semiconductors, industrial, and military industries.