2630 YL005

Alpha Wire
602-2630-100-05
2630 YL005

Mfr.:

Description:
Hook-up Wire 30 AWG 7/38 600V Flouoroplastic, 100ft Spool Yellow

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,01 € 174,01 €
160,75 € 321,50 €
151,12 € 755,60 €
147,21 € 1.472,10 €
141,74 € 7.087,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Yellow
100 ft
7 x 38
Perfluoroalkoxy (PFA)
600 V
Copper
+ 300 C
Multiple UL AWM Style
Hook-up Wire
30 AWG
Brand: Alpha Wire
Outside Diameter: 0.609 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ThermoThin Hook-Up Wires

Alpha Wire ThermoThin Hook-Up Wires are designed to withstand temperatures from -150°C to +300°C and are up to 35% smaller in diameter than PTFE options. These wires combine maximum performance with an exceptionally small and lightweight construction. Alpha Wire ThermoThin Hook-Up Wires are suited for use in oil and gas, semiconductors, industrial, and military industries.