2626 RD005

Alpha Wire
602-2626-100-03
2626 RD005

Mfr.:

Description:
Hook-up Wire 26 AWG 19/38 600V Flouoroplastic, 100ft Spool Red

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,07 € 181,07 €
167,27 € 334,54 €
157,24 € 786,20 €
153,17 € 1.531,70 €
148,06 € 7.403,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Red
100 ft
19 x 38
Perfluoroalkoxy (PFA)
600 V
Copper
+ 300 C
Multiple UL AWM Style
Hook-up Wire
26 AWG
Brand: Alpha Wire
Outside Diameter: 0.83 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ThermoThin Hook-Up Wires

Alpha Wire ThermoThin Hook-Up Wires are designed to withstand temperatures from -150°C to +300°C and are up to 35% smaller in diameter than PTFE options. These wires combine maximum performance with an exceptionally small and lightweight construction. Alpha Wire ThermoThin Hook-Up Wires are suited for use in oil and gas, semiconductors, industrial, and military industries.