2616 BR001

Alpha Wire
602-2616-1000-07
2616 BR001

Mfr.:

Description:
Hook-up Wire 16 AWG 19/.0117 600V Flouoroplastic, 1000ft Spool Brown

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.916,74 € 1.916,74 €
1.766,14 € 3.532,28 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Brown
1000 ft
Perfluoroalkoxy (PFA)
600 V
Copper
+ 300 C
Multiple UL AWM Style
Hook-up Wire
16 AWG
Brand: Alpha Wire
Outside Diameter: 1.42 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.