25468 BK199

Alpha Wire
602-25468BK199
25468 BK199

Mfr.:

Description:
Multi-Conductor Cables 20 AWG 8 Conductor 300V Foil PVC, PUR PER FT Spool, Black

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Commercial Application
Shielded
8 Conductor
1 ft
20 AWG
7.77 mm (0.306 in)
Black
Polytetrafluoroethylene (PTFE)
Tinned Copper
7 x 28
300 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.