25452 BK005

Alpha Wire
602-25452-100-02
25452 BK005

Mfr.:

Description:
Multi-Conductor Cables 20 AWG 2 Conductor 300V Foil PVC, PUR 100 ft Spool, Black

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
395,44 € 395,44 €
379,89 € 2.279,34 €
376,00 € 4.512,00 €
374,92 € 10.122,84 €
51 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Harsh Environment
Shielded
2 Conductor
100 ft
20 AWG
7.62 mm (0.3 in)
Black
Polytetrafluoroethylene (PTFE)
Tinned Copper
7 x 28
300 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 3
Subcategory: Cable
Unit Weight: 2,223 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499500
CNHTS:
8544422100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Xtra-Guard® 2 Multi-Conductor Cables

Alpha Wire Xtra-Guard® 2 Multi-Conductor Cables feature a specially formulated, rugged polyurethane jacket that offers three times the tear and resistance of ordinary PVC. The Xtra-Guard 2 cables are ideal for use in industrial applications where abrasion and mechanical abuse is common.