25432 SL199

Alpha Wire
602-25432SL199
25432 SL199

Mfr.:

Description:
Multi-Conductor Cables 16 AWG 2 Conductor 600V Unshielded PVC, PUR PER FT Spool, Slate

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Harsh Environment
Unshielded
2 Conductor
16 AWG
9.55 mm (0.376 in)
Gray (Slate Gray)
Polytetrafluoroethylene (PTFE)
Tinned Copper
19 x 0.0117
600 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.