25384 BK199

Alpha Wire
602-25384BK199
25384 BK199

Mfr.:

Description:
Multi-Conductor Cables 18 AWG 4 Conductor 300V Foil PVC, PUR PER FT Spool, Black

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Commercial Application
Shielded
4 Conductor
1 ft
18 AWG
6.6 mm (0.26 in)
Black
Polytetrafluoroethylene (PTFE)
Tinned Copper
16 x 30
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 25384
Factory Pack Quantity: 1000
Subcategory: Cable
Unit Weight: 20,412 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99