25382 SL199

Alpha Wire
602-25382SL199
25382 SL199

Mfr.:

Description:
Multi-Conductor Cables 18 AWG 2 Conductor 300V Foil PVC, PUR PER FT Spool, Slate

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Harsh Environment
Shielded
2 Conductor
1 ft
18 AWG
5.84 mm (0.23 in)
Gray (Slate Gray)
Polytetrafluoroethylene (PTFE)
Tinned Copper
16 x 30
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 5000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99