25382 BK005

Alpha Wire
602-25382-100-02
25382 BK005

Mfr.:

Description:
Multi-Conductor Cables 18 AWG 2 Conductor 300V Foil PVC, PUR 100 ft Spool, Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 51   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
351,61 € 17.932,11 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Harsh Environment
Shielded
2 Conductor
100 ft
18 AWG
5.842 mm (0.23 in)
Black
Polytetrafluoroethylene (PTFE)
Tinned Copper
16 x 30
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 3
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Xtra-Guard® 2 Multi-Conductor Cables

Alpha Wire Xtra-Guard® 2 Multi-Conductor Cables feature a specially formulated, rugged polyurethane jacket that offers three times the tear and resistance of ordinary PVC. The Xtra-Guard 2 cables are ideal for use in industrial applications where abrasion and mechanical abuse is common.