25273 BK199

Alpha Wire
602-25273BK199
25273 BK199

Mfr.:

Description:
Multi-Conductor Cables 24 AWG 3 Conductor 300V SupraShield PVC, PUR PER FT Spool, Black

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Commercial Application
Shielded
3 Conductor
1 ft
24 AWG
6.4 mm (0.252 in)
Black
Polytetrafluoroethylene (PTFE)
Tinned Copper
7 x 32
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99