25170 BK001

Alpha Wire
602-25170-1000
25170 BK001

Mfr.:

Description:
Multi-Conductor Cables 18AWG 10C SHIELD 1000ft SPOOL BLACK

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Harsh Environment
Shielded
10 Conductor
1000 ft
18 AWG
10.41 mm (0.41 in)
Black
Polyethylene (PE)
16 x 30
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Conductor: Stranded Tinned Copper
Product Type: Multi-Conductor Cables
Series: 2517
Subcategory: Cable
Unit Weight: 50,349 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99