25121 BK005

Alpha Wire
602-25121-100-02
25121 BK005

Mfr.:

Description:
Multi-Conductor Cables 22 AWG 1 Conductor 300V SupraShield PVC, PUR 100 ft Spool, Black

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
489,72 € 489,72 €
449,87 € 899,74 €
430,58 € 2.583,48 €
419,26 € 5.031,12 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Harsh Environment
Shielded
2 Conductor
100 ft
22 AWG
5.08 mm (0.2 in)
Black
Polytetrafluoroethylene (PTFE)
Tinned Copper
7 x 30
300 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 3
Subcategory: Cable
Unit Weight: 1,134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Xtra-Guard® 2 Multi-Conductor Cables

Alpha Wire Xtra-Guard® 2 Multi-Conductor Cables feature a specially formulated, rugged polyurethane jacket that offers three times the tear and resistance of ordinary PVC. The Xtra-Guard 2 cables are ideal for use in industrial applications where abrasion and mechanical abuse is common.