25116 BK005

Alpha Wire
602-25116BK005
25116 BK005

Mfr.:

Description:
Multi-Conductor Cables 24 AWG 6 Conductor 300V SupraShield PVC, PUR 100 ft Spool, Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 51   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
856,82 € 43.697,82 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Shielded
6 Conductor
100 ft
24 AWG
5.82 mm (0.229 in)
Black
Polytetrafluoroethylene (PTFE)
Tinned Copper
7 x 32
300 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: XTRA-GUARD 2
Factory Pack Quantity: 3
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.