25096 BK005

Alpha Wire
602-25096-100-02
25096 BK005

Mfr.:

Description:
Multi-Conductor Cables 24 AWG 6 Conductor 300V Foil PVC, PUR 100 ft Spool, Black

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 44 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
503,65 € 503,65 €
469,09 € 938,18 €
445,48 € 2.672,88 €
445,47 € 5.345,64 €
501 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Harsh Environment
Shielded
6 Conductor
100 ft
24 AWG
Black
Polytetrafluoroethylene (PTFE)
Tinned Copper
7 x 32
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 3
Subcategory: Cable
Unit Weight: 1,247 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99