25070 SL001

Alpha Wire
602-25070-1000
25070 SL001

Mfr.:

Description:
Multi-Conductor Cables 18AWG 10C UNSHLD 1000ft SPOOL BLACK
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Harsh Environment
Unshielded
10 Conductor
1000 ft
18 AWG
9.91 mm (0.39 in)
Gray (Slate Gray)
Polyethylene (PE)
16 x 30
300 V
Brand: Alpha Wire
Features: Conductor Stranded Bare copper
Product Type: Multi-Conductor Cables
Subcategory: Cable
Unit Weight: 38,555 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.