25053 BK199

Alpha Wire
602-25053-1000-02
25053 BK199

Mfr.:

Description:
Multi-Conductor Cables 20 AWG 3 Conductor 300V Unshielded PVC, PUR PER FT Spool, Black

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Performance Cable
Unshielded
3 Conductor
1 ft
20 AWG
5.56 mm (0.219 in)
Black
Polytetrafluoroethylene (PTFE)
Tinned Copper
7 x 28
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080