2466L SL002

Alpha Wire
602-2466L-500-09
2466L SL002

Mfr.:

Description:
Multi-Conductor Cables 22 AWG 2 Conductor Pair, Shielded 500ft Spool Slate

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
589,65 € 589,65 €
539,39 € 1.078,78 €
534,94 € 2.674,70 €
530,63 € 5.306,30 €
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Shielded
2 Conductor
500 ft
22 AWG
6.299 mm (0.248 in)
Gray (Slate Gray)
Low Smoke Zero Halogen (LSZH)
Copper
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 3,819 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99