2413C SL005

Alpha Wire
602-2413C-100
2413C SL005

Mfr.:

Description:
Multi-Conductor Cables 20 AWG, 3 Conductor Communication Cable, Shielded, 100 ft - Slate

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,41 € 157,41 €
144,23 € 288,46 €
139,47 € 697,35 €
135,60 € 3.390,00 €
132,11 € 6.605,50 €
100 Quote

Possible Replacement

Alpha Wire 2413C SL001
Alpha Wire
Multi-Conductor Cables 20 AWG, 3 Conductor Communication Cable, Shielded, 1000 ft - Slate

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
REACH - SVHC:
Communication and Control
Shielded
3 Conductor
100 ft
20 AWG
5.08 mm (0.2 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 28
300 V
Brand: Alpha Wire
Insulation Material: Polyethylene (PE)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,376 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.