22RC3S06 NA199

Alpha Wire
602-22RC3S06NA199
22RC3S06 NA199

Mfr.:

Description:
Multi-Conductor Cables AE HIGH/LOW TEMPERAT URE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Industrial Data
Shielded
3 Conductor
22 AWG
3.71 mm (0.146 in)
Natural
Polytetrafluoroethylene (PTFE)
Silver Plated Copper
19 x 34
600 V
Brand: Alpha Wire
Insulation Material: Polytetrafluoroethylene (PTFE)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.