22RC2S06 NA005

Alpha Wire
602-22RC2S06-100
22RC2S06 NA005

Mfr.:

Description:
Multi-Conductor Cables 22 AWG 2 Conductor High-Low Temperature Cable, Braid 600V 100ft Natural

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
552,68 € 5.526,80 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Shielded
2 Conductor
100 ft
22 AWG
Natural
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Spool
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 10
Subcategory: Cable
Unit Weight: 544,311 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490011
USHTS:
8544493080
ECCN:
EAR99