2258 SL005

Alpha Wire
602-2258-100
2258 SL005

Mfr.:

Description:
Multi-Conductor Cables 18 AWG, 2 Conductor Communication Cable, Shielded, 100 ft - Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
440,53 € 440,53 €
416,49 € 832,98 €
402,65 € 2.013,25 €
396,43 € 3.964,30 €
390,69 € 9.767,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
2 Conductor
100 ft
18 AWG
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
16 x 30
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Series: 2258
Factory Pack Quantity: 5
Subcategory: Cable
Unit Weight: 1,542 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99