2258 SL001

Alpha Wire
602-2258-1000-09
2258 SL001

Mfr.:

Description:
Multi-Conductor Cables 18 AWG, 2 Conductor Communication Cable, Shielded, 1000 ft - Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.820,60 € 1.820,60 €
1.795,21 € 3.590,42 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
2 Conductor
1000 ft
18 AWG
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
16 x 30
300 V
Brand: Alpha Wire
Insulation Material: Polypropylene (PP)
Packaging: Spool
Product Type: Multi-Conductor Cables
Series: 2258
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 15,422 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.