2254 SL002

Alpha Wire
602-2254-500
2254 SL002

Mfr.:

Description:
Multi-Conductor Cables 22 AWG, 2 Pair Communication Cable, Shielded, 500 ft - Slate

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
769,66 € 769,66 €
725,78 € 1.451,56 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Communication and Control
Shielded
2 Conductor
500 ft
22 AWG
4.32 mm (0.17 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
7 x 30
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Conductor Stranded Bare copper
Packaging: Spool
Product Type: Multi-Conductor Cables
Series: 2254
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 5,216 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99