2249C SL005

Alpha Wire
602-2249C-100-09
2249C SL005

Mfr.:

Description:
Multi-Conductor Cables 18 AWG, 9 Pair Communication Cable, Shielded, 100 ft - Slate

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Shielded
18 Conductor
100 ft
18 AWG
Gray (Slate Gray)
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Spool
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 5
Subcategory: Cable
Unit Weight: 9,344 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99