2241C SL022

Alpha Wire
602-2241C-U500-09
2241C SL022

Mfr.:

Description:
Multi-Conductor Cables 18 AWG, 1 Pair Communication Cable, Shielded, Box of 500 ft - Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
811,48 € 811,48 €
761,71 € 1.523,42 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
2 Conductor
500 ft
18 AWG
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
16 x 30
150 V
Brand: Alpha Wire
Features: Applications include: RS-232/422/485, audio systems, computer peripherals, security and control systems
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 2241
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 7,162 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.