222PR16 NC032

Alpha Wire
602-222PR16NC032
222PR16 NC032

Mfr.:

Description:
Standard Circular Connector AC FIELD ATTACHABLES

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Standard Circular Connector
Connectors
3 Position
Pin (Male)
Right Angle
Gold
Aluminum
27 mm
IP67
Brand: Alpha Wire
Cable Diameter: 14 mm
Color: Black
Contact Material: Copper Alloy
Current Rating: 12 A
Housing Gender: Male
Housing Material: Glass Filled Nylon
Length: 85 mm
Mating Style: Threaded
Mounting Angle: Straight
Mounting Type: Free Hanging
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 600 V
Wire Gauge: 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Catalogs

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ALPHA WIRE