2214C SL005

Alpha Wire
602-2214C-100
2214C SL005

Mfr.:

Description:
Multi-Conductor Cables 22 AWG, 4 Pair Communication Cable, Shielded, 100 ft - Slate

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
348,36 € 348,36 €
325,47 € 650,94 €
313,54 € 1.567,70 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
8 Conductor
100 ft
22 AWG
6.6 mm (0.26 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
150 V
Brand: Alpha Wire
Features: Applications include: RS-232/422/485, audio systems, computer peripherals, security and control systems
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 2214
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 2,404 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.