2211C SL005

Alpha Wire
602-2211C-100
2211C SL005

Mfr.:

Description:
Multi-Conductor Cables 22 AWG,1 Pair Communication Cable, Shielded, 100 ft - Slate

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,51 € 147,51 €
136,28 € 272,56 €
128,13 € 640,65 €
124,82 € 1.248,20 €
121,65 € 6.082,50 €
119,06 € 11.906,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
2 Conductor
100 ft
22 AWG
4.267 mm (0.168 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
150 V
Brand: Alpha Wire
Features: Applications include: RS-232/422/485, audio systems, computer peripherals, security and control systems
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 2211
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,057 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.