2195 SV005

Alpha Wire
602-2195-100
2195 SV005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 5/32 inch Silver Plated Cooper Tubular 40 Current Rating 100 ft Spool - Silver

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.172,86 € 2.172,86 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable Shield
Copper
3.97 mm
100 ft
Silver
Brand: Alpha Wire
Family: Tube
Features: Low resistance Ground path
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
7413009000
ECCN:
EAR99