2146 SV005

Alpha Wire
602-2146-100
2146 SV005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 0.5 inch Tinned Cooper Oval 62 Current Rating 100 ft Spool - Silver

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 6/22/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.187,34 € 1.187,34 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable Shield
Copper
12.7 mm
100 ft
Silver
Brand: Alpha Wire
Family: Wire
Features: Low resistance Ground path
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 2,835 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
3926909790
CNHTS:
8504409999
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.