1952/3T BK005

Alpha Wire
602-1952/3T-100
1952/3T BK005

Mfr.:

Description:
Multi-Conductor Cables 18AWG 3C SJT UNSHLD 100ft SPOOL BLACK

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unshielded
3 Conductor
100 ft
18 AWG
Black
Brand: Alpha Wire
Product Type: Multi-Conductor Cables
Subcategory: Cable
Unit Weight: 2,722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.