1898/25C SL005

Alpha Wire
602-1898/25C-100
1898/25C SL005

Mfr.:

Description:
Multi-Conductor Cables 18 AWG, 25 Conductor Communication Cable, Unshielded, 100 ft - Slate

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.467,20 € 1.467,20 €
1.443,58 € 2.887,16 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Communication and Control
Unshielded
25 Conductor
100 ft
18 AWG
14.224 mm (0.56 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Copper
16 x 30
300 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 9,630 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Communication & Control Cables

Alpha Wire Communication and Control Cables offer a wide range of options to fit a variety of applications. These cables are available as multiconductor or multipair and in a variety of insulation / jacketing materials, shielding options, and conductor counts. Alpha Wire Communication and Control Cables exceed the standards for EMI performance, transmission distances, flexibility, and temperature extremes. Ideal applications include audio, broadcast and studio, data transmission, CAD/CAM, computer peripherals, business machines, security, control systems, instrumentation, point-of-sale systems, and banking systems.