1857/19 WB005

Alpha Wire
602-1857/19-100-11
1857/19 WB005

Mfr.:

Description:
Hook-up Wire HU WIRE PVC

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
207,85 € 207,85 €
192,59 € 385,18 €
182,37 € 911,85 €
172,19 € 1.721,90 €
159,97 € 3.999,25 €
119,78 € 5.989,00 €
119,62 € 11.962,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White, Black
100 ft
19 x 30
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW)
1857
Hook-up Wire
18 AWG
Brand: Alpha Wire
Outside Diameter: 1.73 mm
Factory Pack Quantity: 50
Subcategory: Single Conductor Wire
Unit Weight: 362,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99