1854 VI001

Alpha Wire
602-1854-1000-10
1854 VI001

Mfr.:

Description:
Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL VIOLET

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
339,56 € 339,56 €
264,40 € 528,80 €
253,39 € 2.533,90 €
242,46 € 6.061,50 €
218,71 € 10.935,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Violet
1000 ft
7 x 32
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW)
1854
Hook-up Wire
24 AWG
Brand: Alpha Wire
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 1.12 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99