1854/19 WN005

Alpha Wire
602-1854/19-100-16
1854/19 WN005

Mfr.:

Description:
Hook-up Wire HU WIRE PVC

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,15 € 110,15 €
102,07 € 204,14 €
96,65 € 483,25 €
91,25 € 912,50 €
84,78 € 2.119,50 €
80,46 € 4.023,00 €
63,45 € 6.345,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White, Brown
100 ft
19 x 36
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW)
1854
Hook-up Wire
24 AWG
Brand: Alpha Wire
Outside Diameter: 1.14 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.