1853 WN005

Alpha Wire
602-1853-100-16
1853 WN005

Mfr.:

Description:
Hook-up Wire 1853 WH/BROWN 100 FT

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
49
Expected 4/6/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,75 € 48,75 €
45,94 € 91,88 €
44,25 € 221,25 €
40,62 € 1.015,50 €
40,61 € 2.030,50 €
38,56 € 3.856,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White, Brown
100 ft
7 x 34
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW)
1853
Hook-up Wire
26 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 0.99 mm
Factory Pack Quantity: 50
Subcategory: Single Conductor Wire
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99