1853 WB005

Alpha Wire
602-1853-100-11
1853 WB005

Mfr.:

Description:
Hook-up Wire 26AWG 7/34 PVC 100ft SPOOL WHT/BLK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,56 € 74,56 €
68,92 € 137,84 €
65,09 € 325,45 €
62,39 € 623,90 €
60,40 € 1.510,00 €
58,92 € 2.946,00 €
42,96 € 4.296,00 €
42,93 € 10.732,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White, Black
100 ft
7 x 34
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW)
1853
Hook-up Wire
26 AWG
Brand: Alpha Wire
Outside Diameter: 0.99 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 140,616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99