1852 GR001

Alpha Wire
602-1852-1000-04
1852 GR001

Mfr.:

Description:
Hook-up Wire 28AWG 7/36 PVC 1000ft SPOOL GREEN

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
283,16 € 283,16 €
261,22 € 522,44 €
246,91 € 1.234,55 €
233,76 € 2.337,60 €
216,21 € 5.405,25 €
178,05 € 8.902,50 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Green
1000 ft
7 x 36
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW)
1852
Spool
Hook-up Wire
28 AWG
Brand: Alpha Wire
Outside Diameter: 0.89 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 589,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.