1852 BR005

Alpha Wire
602-1852-100-07
1852 BR005

Mfr.:

Description:
Hook-up Wire 28AWG 7/36 PVC 100ft SPOOL BROWN

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 7/17/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,35 € 70,35 €
65,08 € 130,16 €
61,77 € 308,85 €
58,15 € 581,50 €
54,17 € 1.354,25 €
51,21 € 2.560,50 €
39,45 € 3.945,00 €
39,44 € 9.860,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Brown
100 ft
7 x 36
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW)
1852
Spool
Hook-up Wire
28 AWG
Brand: Alpha Wire
Outside Diameter: 0.89 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.