1851 YL005

Alpha Wire
602-1851-100-05
1851 YL005

Mfr.:

Description:
Hook-up Wire HU WIRE PVC

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,40 € 4.120,00 €
64,98 € 6.498,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Yellow
100 ft
7 x 38
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW)
1851
Hook-up Wire
30 AWG
Brand: Alpha Wire
Outside Diameter: 0.81 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.