1850 YL005

Alpha Wire
602-1850-100-05
1850 YL005

Mfr.:

Description:
Hook-up Wire 32AWG 7/40 PVC 100ft SPOOL YELLOW

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,41 € 5.020,50 €
79,17 € 7.917,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Yellow
100 ft
7 x 40
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW)
1850
Hook-up Wire
32 AWG
Brand: Alpha Wire
Outside Diameter: 0.71 mm
Factory Pack Quantity: 50
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.