1806 OR001

Alpha Wire
602-1806-1000-08
1806 OR001

Mfr.:

Description:
Hook-up Wire 28 AWG Solid ETFE, 1000ft Spool Orange

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.172,81 € 2.172,81 €
2.166,00 € 4.332,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Orange
1000 ft
Solid
Ethylene Tetrafluoroethylene (ETFE)
Silver Plated Copper
+ 150 C
1806
Hook-up Wire
28 AWG
Brand: Alpha Wire
Outside Diameter: 0.61 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 635,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.