1772 YL005

Alpha Wire
602-1772YL005
1772 YL005

Mfr.:

Description:
Multi-Conductor Cables AE C&C

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Communication and Control
Shielded
4 Conductor
100 ft
25 AWG
6.07 mm (0.239 in)
Yellow
Modified Polyphenylene Ether (mPPE)
Tinned Copper
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Material: Modified Polyphenylene Ether (mPPE)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,497 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99