1761 SL001

Alpha Wire
602-1761SL001
1761 SL001

Mfr.:

Description:
Multi-Conductor Cables 12 AWG ,3 Conductor Communication Cable, Shielded, 1000 ft - Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22.892,14 € 114.460,70 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
3 Conductor
1000 ft
12 AWG
9.09 mm (0.358 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
65 x 30
450 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 5
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.