1749C SL002

Alpha Wire
602-1749C-500
1749C SL002

Mfr.:

Description:
Multi-Conductor Cables 16 AWG 3 Conductor Communication Cable, Shielded, 500 ft - Slate

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Communication and Control
Shielded
3 Conductor
500 ft
16 AWG
6.35 mm (0.25 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
19 x 0.0117
300 V
Brand: Alpha Wire
Features: Conductor: Stranded or Solid Tinned Copper
Product Type: Multi-Conductor Cables
Series: 1749
Factory Pack Quantity: 10
Subcategory: Cable
Unit Weight: 11,326 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.