1737C SL005

Alpha Wire
602-1737C-100
1737C SL005

Mfr.:

Description:
Multi-Conductor Cables 22 AWG, 3 Conductor Communication Cable, Shielded, 100 ft - Slate

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
359,17 € 359,17 €
334,96 € 669,92 €
314,67 € 1.573,35 €
306,59 € 3.065,90 €
295,64 € 7.391,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
3 Conductor
100 ft
22 AWG
5.08 mm (0.2 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Copper
7 x 30
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Conductor: Stranded or Solid Tinned Copper
Product Type: Multi-Conductor Cables
Series: 1737
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,116 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99