1735 SL005

Alpha Wire
602-1735-100
1735 SL005

Mfr.:

Description:
Hook-up Wire 22 AWG, 1 Conductor Communication Cable, Braid, 100 ft - Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
328,35 € 16.417,50 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Gray (Slate Gray)
100 ft
300 V
Hook-up Wire
22 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 50
Subcategory: Single Conductor Wire
Unit Weight: 680,389 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
MXHTS:
8544493080
ECCN:
EAR99